Low

OMRON INDUSTRIAL AUTOMATION  MY2K 24DC  RELAY, DPCO, 24VDC, LATCHING

OMRON INDUSTRIAL AUTOMATION MY2K 24DC
Technical Data Sheet (299.01KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Omron MY series are industrial plug-in relays. These relays have enhanced features and flexibility for more user friendly installation, commissioning and operation.
  • DPDT and 4PDT contact configurations, gold-clad contacts (MY4)
  • Mechanical and LED indication
  • Push to test button momentary and lockable
  • Labelling facility
  • Hermetically sealed (MYH) and latching (MY2K) and PCB types available
  • Selectable DC coil voltage of 6VDC, 12VDC, 24VDC, 48VDC, 110VDC
  • Selectable AC coil voltage of 6VAC, 12VAC, 24VAC, 48/50VAC, 100/120VAC, 220/240VAC
  • Maximum switching capacity of 10A, 5A at 250VAC and 125VDC

Product Information

Product Range:
MY Series
Contact Configuration:
DPDT
Coil Voltage:
24VDC
Contact Current:
10A
Relay Mounting:
Through Hole
Coil Type:
Latching Single Coil
Contact Voltage VAC:
250VAC
Relay Type:
Power - General Purpose
Relay Terminals:
Solder
Contact Voltage VDC:
30VDC
Contact Material:
Silver
Coil Resistance:
650ohm
Approvals & Standards:
CSA, UL
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management;
  • Automation & Process Control

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364900
Weight (kg):
.043