Low

ON SEMICONDUCTOR  1N5337BG  DIODE, ZENER, 4.7V, 5W

ON SEMICONDUCTOR 1N5337BG
Manufacturer Part No:
1N5337BG
Order Code:
SC07165
Product Range
1N53 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 1N5333B series Surmetic™ Voltage Regulator Zener Diode with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this in an axial lead, transfer-moulded plastic package that offers protection in all common environmental conditions. All external surfaces are corrosion-resistant and leads are readily solderable.
  • 3.3 to 200V Zener voltage range
  • ESD rating of Class 3 (>16kV) per human body model
  • Surge rating of up to 180W at 8.3ms
  • Maximum limits guaranteed on up to six electrical parameters

Product Information

Zener Voltage Vz Typ:
4.7V
Power Dissipation Pd:
5W
Diode Case Style:
017AA
Zener Tolerance ±:
5%
Operating Temperature Max:
200°C
Packaging:
Each
Product Range:
1N53 Series
Automotive Qualification Standard:
-
No. of Pins:
2
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.0006

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.