Low

Zener Single Diode, 7.5 V, 5 W, 017AA, 5 %, 2 Pins, 200 °C - 

1N5343BG

1N5343BG - Zener Single Diode, 7.5 V, 5 W, 017AA, 5 %, 2 Pins, 200 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1N5343BG
Order Code:
SC07171
Product Range
1N53 Series
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3302
See all Technical Docs

Product Overview

The 1N5333B series Surmetic™ Voltage Regulator Zener Diode with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this in an axial lead, transfer-moulded plastic package that offers protection in all common environmental conditions. All external surfaces are corrosion-resistant and leads are readily solderable.
  • 3.3 to 200V Zener voltage range
  • ESD rating of Class 3 (>16kV) per human body model
  • Surge rating of up to 180W at 8.3ms
  • Maximum limits guaranteed on up to six electrical parameters

Applications

Industrial

Product Information

:
7.5V
:
5W
:
017AA
:
5%
:
2Pins
:
200°C
:
Each
:
1N53 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

13 In stock

13 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£0.27 ( £0.32  Inc. VAT) £ 0.32
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.27 (£0.32)
25 + £0.23 (£0.28)
100 + £0.20 (£0.24)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews