Low

Zener Single Diode, 68 V, 5 W, 017AA, 5 %, 2 Pins, 200 °C - 

1N5373BG

1N5373BG - Zener Single Diode, 68 V, 5 W, 017AA, 5 %, 2 Pins, 200 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1N5373BG
Order Code:
SC07199
Product Range
1N5373 Series
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3302
See all Technical Docs

Product Overview

The 1N5373BG is a Surmetic™ 40 Voltage Regulator Zener Diode with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this in an axial lead, transfer-moulded plastic package that offers protection in all common environmental conditions. All external surfaces are corrosion-resistant and leads are readily solderable.
  • ESD rating of Class 3 (>16kV) per human body model
  • Surge rating of 180W at 8.3ms
  • Maximum limits guaranteed on up to six electrical parameters
  • -65 to 200°C Operating and storage temperature range

Applications

Industrial

Product Information

:
68V
:
5W
:
017AA
:
5%
:
2Pins
:
200°C
:
1N5373 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

36 In stock

36 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

10 will be available for delivery on Jun 30, 2018

More stock available week commencing 23/07/18
£0.23 ( £0.28  Inc. VAT) £ 0.28
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.23 (£0.28)
25 + £0.19 (£0.23)
100 + £0.17 (£0.20)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews