Low

Zener Single Diode, 82 V, 5 W, 017AA, 5 %, 2 Pins, 200 °C - 

1N5375BG

1N5375BG - Zener Single Diode, 82 V, 5 W, 017AA, 5 %, 2 Pins, 200 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1N5375BG
Order Code:
SC07201
Product Range
1N5375 Series
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3302
See all Technical Docs

Product Overview

The 1N5375BG is a Surmetic™ 40 Voltage Regulator Zener Diode with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this in an axial lead, transfer-moulded plastic package that offers protection in all common environmental conditions. All external surfaces are corrosion-resistant and leads are readily solderable.
  • ESD rating of Class 3 (>16kV) per human body model
  • Surge rating of 180W at 8.3ms
  • Maximum limits guaranteed on up to six electrical parameters
  • -65 to 200°C Operating and storage temperature range

Applications

Industrial

Product Information

:
82V
:
5W
:
017AA
:
5%
:
2Pins
:
200°C
:
1N5375 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

5 In stock

5 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 16/07/18
£0.20 ( £0.24  Inc. VAT) £ 0.24
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.20 (£0.24)
25 + £0.17 (£0.20)
100 + £0.15 (£0.18)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews