Low

Zener Single Diode, 150 V, 5 W, 017AA, 5 %, 2 Pins, 200 °C - 

1N5383BG

1N5383BG - Zener Single Diode, 150 V, 5 W, 017AA, 5 %, 2 Pins, 200 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1N5383BG
Order Code:
SC07206
Product Range
1N53 Series
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3302
See all Technical Docs

Product Overview

The 1N5383BG is a Surmetic™ 40 axial-leaded Zener Voltage Regulator with a void-free transfer-molded thermosetting plastic case, all external surfaces are corrosion-resistant and lead is readily solderable. The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions.
  • Cathode indicated by polarity band
  • 0.5µA at 114V Reverse leakage current
  • 1.1A at 25°C Maximum surge current
  • 3V Reverse Zener voltage change
  • 31.6mA Maximum DC Zener current

Applications

Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
150V
:
5W
:
017AA
:
5%
:
2Pins
:
200°C
:
Each
:
1N53 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

8 In stock

8 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£0.23 ( £0.28  Inc. VAT) £ 0.28
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.23 (£0.28)
25 + £0.20 (£0.24)
100 + £0.17 (£0.20)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews