Low

Zener Single Diode, 180 V, 5 W, 017AA, 5 %, 2 Pins, 200 °C - 

1N5386BG

1N5386BG - Zener Single Diode, 180 V, 5 W, 017AA, 5 %, 2 Pins, 200 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1N5386BG
Order Code:
SC07208
Product Range
1N53 Series
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3302
See all Technical Docs

Product Overview

The 1N5333B series Surmetic™ Voltage Regulator Zener Diode with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this in an axial lead, transfer-moulded plastic package that offers protection in all common environmental conditions. All external surfaces are corrosion-resistant and leads are readily solderable.
  • 3.3 to 200V Zener voltage range
  • ESD rating of Class 3 (>16kV) per human body model
  • Surge rating of up to 180W at 8.3ms
  • Maximum limits guaranteed on up to six electrical parameters

Applications

Industrial

Product Information

:
180V
:
5W
:
017AA
:
5%
:
2Pins
:
200°C
:
1N53 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

6 In stock

6 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 16/07/18
£0.22 ( £0.26  Inc. VAT) £ 0.26
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.22 (£0.26)
25 + £0.20 (£0.24)
100 + £0.17 (£0.20)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews