Low

Transistor, NPN, TO3 - 

2N5886G

2N5886G - Transistor, NPN, TO3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2N5886G
Order Code:
SC06774
Product Range
2NXXXX Series
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3293
See all Technical Docs

Product Overview

The 2N5886G is a 25A NPN high-power complementary Silicon Transistor designed for general-purpose power amplifier and switching applications.
  • Low collector-emitter saturation voltage (1VDC maximum VCE(sat) @ 15A DC IC)
  • Low leakage current (1mA DC maximum ICEX @ rated voltage)
  • Excellent DC current gain (20 minimum hFE @ 10A DC IC)

Applications

Industrial, Power Management

Product Information

:
NPN
:
80V
:
4MHz
:
200W
:
25A
:
4hFE
:
TO-204AA
:
2Pins
:
200°C
:
2NXXXX Series
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 In stock

2 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£2.78 ( £3.34  Inc. VAT) £ 3.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.78 (£3.34)
10 + £2.45 (£2.94)
100 + £2.22 (£2.66)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews