Low

Darlington Transistor, TO126 - 

BD675G

BD675G - Darlington Transistor, TO126

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BD675G
Order Code:
SC06876
Catalogue page:
  CPCC/3294

Product Overview

The BD675G is a 45V Silicon NPN Bipolar Darlington Plastic Medium Power Transistor that can be used as output devices in complementary general purpose amplifier applications. The transistor has monolithic construction.
  • High DC current gain
  • Collector-base voltage (Vcbo = 45V)
  • Emitter-base voltage (Vcbo = 5V)

Applications

Industrial

Product Information

:
NPN
:
45V
:
1MHz
:
40W
:
4A
:
750hFE
:
TO-225AA
:
3Pins
:
150°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/02/18
£0.53 ( £0.64  Inc. VAT) £ 0.64
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.53 (£0.636)
10 + £0.39 (£0.468)
100 + £0.32 (£0.384)
500 + £0.28 (£0.336)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews