Low

Op Amp, Dual Ind Spec, SOIC8, 258 - 

LM258DG

LM258DG - Op Amp, Dual Ind Spec, SOIC8, 258

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM258DG
Order Code:
SC07965
Catalogue page:
  CPCC/3315

Product Overview

The LM258DG is a dual Operational Amplifier features low power drain, a common mode input voltage range extending to ground/VEE and single supply or split supply operation. This amplifier has several distinct advantages over standard operational amplifier types in single supply applications. It can operate at supply voltages as low as 3V or as high as 32V, with quiescent currents about one-fifth of those associated with the MC1741 (on a per amplifier basis). The common-mode input range includes the negative supply, thereby eliminating the necessity for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.
  • Short-circuit protected outputs
  • True differential input stage
  • Low input bias currents
  • Internally compensated
  • Common-mode range extends to negative supply
  • ESD Clamps on the inputs increase ruggedness of the device without affecting operation
  • Continuous output short-circuit duration
  • ±32VDC Input differential voltage

Applications

Automotive

Product Information

:
2 Amplifier
:
1MHz
:
0.6V/µs
:
3V to 32V
:
SOIC
:
8Pins
:
-25°C
:
85°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

5 In stock

5 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 16/07/18
£0.18 ( £0.22  Inc. VAT) £ 0.22
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.18 (£0.22)
5 + £0.16 (£0.19)
100 + £0.14 (£0.17)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews