Low

Schottky Rectifier, 40 V, 3 A, Single, DO-201AD, 2 Pins, 850 mV - 

MBR340RLG

MBR340RLG - Schottky Rectifier, 40 V, 3 A, Single, DO-201AD, 2 Pins, 850 mV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MBR340RLG
Order Code:
SC07406
Product Range
MBR34 Series
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3306
See all Technical Docs

Product Overview

The MBR340RLG is an axial-lead Schottky Rectifier with epoxy moulded case. It employs the Schottky barrier principle in a large area metal-to-silicon power diode. The state-of-the-art geometry features epitaxial construction with oxide passivation and metal overlap contact. It is ideally suited for use as rectifiers in low-voltage, high-frequency inverters, free-wheeling diodes and polarity protection diodes.
  • Cathode indicated by polarity band
  • Extremely low VF
  • Low power loss/high efficiency
  • Highly stable oxide-passivated junction
  • Low stored charge, majority carrier conduction
  • All external surfaces corrosion-resistant

Applications

Power Management, Industrial

Product Information

:
40V
:
3A
:
Single
:
DO-201AD
:
2Pins
:
850mV
:
80A
:
175°C
:
Each
:
MBR34 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

29 In stock

29 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£0.20 ( £0.24  Inc. VAT) £ 0.24
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.20 (£0.24)
10 + £0.17 (£0.20)
100 + £0.15 (£0.18)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews