Low

Schottky Rectifier, 35 V, 8 A, Single, TO-252, 4 Pins, 510 mV - 

MBRD835LG

MBRD835LG - Schottky Rectifier, 35 V, 8 A, Single, TO-252, 4 Pins, 510 mV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MBRD835LG
Order Code:
SC07403
Product Range
MBRD8 Series
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3306
See all Technical Docs

Product Overview

The MBRD835LG is a SWITCHMODE power Rectifier Diode with epoxy moulded case and all external surfaces corrosion-resistant and terminal leads are readily solderable finish. This Schottky rectifier with a proprietary barrier metal is designed for output rectifiers, free wheeling, protection and steering diodes, switching power supplies, inverters and other inductive switching circuits.
  • Low forward voltage
  • Compact size
  • Lead formed for surface mount
  • 260°C Maximum for 10 seconds lead and mounting surface temperature for soldering purposes

Applications

Safety, Power Management

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
35V
:
8A
:
Single
:
TO-252
:
4Pins
:
510mV
:
75A
:
150°C
:
Each
:
MBRD8 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

3 In stock

3 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/03/18
£0.29 ( £0.35  Inc. VAT) £ 0.35
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.29 (£0.35)
10 + £0.26 (£0.31)
100 + £0.23 (£0.28)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews