Low

ON SEMICONDUCTOR  MC14093BCPG  4000 CMOS, 4093, DIP14, 15V

ON SEMICONDUCTOR MC14093BCPG
ON SEMICONDUCTOR MC14093BCPG
Manufacturer Part No:
MC14093BCPG
Order Code:
SC08718
ON SEMICONDUCTOR MC14093BCPG
ON SEMICONDUCTOR MC14093BCPG

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
Logic Type:
NAND Schmitt Trigger
Output Current:
8.8mA
No. of Inputs:
2
Supply Voltage Min:
3V
Supply Voltage Max:
18V
Logic Case Style:
DIP
No. of Pins:
14Pins
Logic IC Family:
Logic IC Base Number:
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000001

Associated Products

Similar Products