Low

Op Amp, Dual RRI/O, 33202, SOIC8 - 

MC33202DG

MC33202DG - Op Amp, Dual RRI/O, 33202, SOIC8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC33202DG
Order Code:
SC07982
Catalogue page:
  CPCC/3315

Product Overview

The MC33202DG is a low voltage Operational Amplifier provides rail-to-rail operation on both the input and output. The inputs can be driven as high as 200mV beyond the supply rails without phase reversal on the outputs and the output can swing within 50mV of each rail. It is designed to work at very low supply voltages (±0.9V) yet can operate with a supply of up to +12V and ground. Output current boosting techniques provide a high output current capability while keeping the drain current of the amplifier to a minimum. Also the combination of low noise and distortion with a high slew rate and drive capability make this an ideal amplifier.
  • Input voltage range includes both supply rails
  • No phase reversal on the output for over-driven input signals
  • -40 to 105°C Extended operating temperature range

Applications

Audio, Signal Processing

Product Information

:
2 Amplifier
:
2.2MHz
:
1V/µs
:
1.8V to 12V
:
SOIC
:
8Pins
:
-40°C
:
105°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3 In stock

3 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£0.66 ( £0.79  Inc. VAT) £ 0.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.66 (£0.79)
5 + £0.55 (£0.66)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews