Low

Voltage Regulator, +12V, 7812, D2-Pak-3 - 

MC7812CD2TG

MC7812CD2TG - Voltage Regulator, +12V, 7812, D2-Pak-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC7812CD2TG
Order Code:
SC08365
Product Range
7812 Voltage Regulators
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3322
See all Technical Docs

Product Overview

The MC7812CD2TG is a Positive Linear Voltage Regulator, monolithic integrated circuit designed as fixed-voltage regulators for a wide variety of applications including local, on-card regulation. With adequate heat-sinking it can deliver output currents in excess of 1A. Although designed primarily as a fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.
  • No external components required
  • Internal thermal overload protection
  • Internal short-circuit current limit
  • Output voltage offered in 1.5%, 2% and 4% tolerance
  • Pb-free device

Applications

Automotive, Power Management

Product Information

:
Fixed
:
19V
:
35V
:
12V
:
-
:
-
:
1A
:
TO-263
:
3Pins
:
-40°C
:
125°C
:
Each
:
7812 Voltage Regulators
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

8 In stock

8 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/02/18
£0.55 ( £0.66  Inc. VAT) £ 0.66
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.55 (£0.66)
10 + £0.50 (£0.60)
100 + £0.45 (£0.54)
250 + £0.37 (£0.44)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews