Low

Voltage Regulator, +12V, 7812, TO220-3 - 

MC7812CTG

MC7812CTG - Voltage Regulator, +12V, 7812, TO220-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC7812CTG
Order Code:
SC08366
Product Range
7812 Voltage Regulators
Catalogue page:
  CPCC/3322

Product Overview

The MC7812CTG is a Linear Voltage Regulator for a wide variety of applications including local, on-card regulation. Regulator employs internal current limiting, thermal shutdown and safe-area compensation. With adequate heat sinking they can deliver output currents in excess of 1.0A. Although designed primarily as a fixed voltage regulator, these devices can be used with external components to obtain adjustable voltages and currents.
  • No external components required
  • Internal thermal overload protection
  • Internal short-circuit current limiting
  • Output transistor safe-area compensation
  • Output voltage offered in 1.5, 2 and 4% tolerance

Applications

Motor Drive & Control

Product Information

:
Fixed
:
19V
:
35V
:
12V
:
-
:
-
:
1A
:
TO-220
:
3Pins
:
0°C
:
125°C
:
7812 Voltage Regulators
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

15 In stock

15 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 16/07/18
£0.31 ( £0.37  Inc. VAT) £ 0.37
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.31 (£0.37)
10 + £0.22 (£0.26)
100 + £0.19 (£0.23)
250 + £0.17 (£0.20)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews