Low

Voltage Regulator, +5.0V, 78L05, TO92-3 - 

MC78L05ACPG

MC78L05ACPG - Voltage Regulator, +5.0V, 78L05, TO92-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC78L05ACPG
Order Code:
SC08331
Product Range
7805 Voltage Regulators
Catalogue page:
  CPCC/3322

Product Overview

The MC78L05ACPG is a Linear Voltage Regulator for a multitude of applications that require a regulated supply of up to 100mA. Regulator feature internal current limiting and thermal shutdown making them remarkably rugged. No external components are required with the MC78L00 devices in many applications. These linear voltage regulators offer a substantial performance advantage over the traditional zener diode-resistor combination, as output impedance and quiescent current are substantially reduced.
  • Inexpensive, easy-to-use
  • Wide range of available, fixed output voltages
  • Internal short-circuit current limiting
  • Internal thermal overload protection
  • No external components required
  • Complementary negative regulators offered (MC79L00 series)

Applications

Motor Drive & Control

Product Information

:
Fixed
:
10V
:
30V
:
5V
:
-
:
-
:
100mA
:
TO-92
:
3Pins
:
0°C
:
125°C
:
Each
:
7805 Voltage Regulators
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

44 In stock

44 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£0.34 ( £0.41  Inc. VAT) £ 0.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.34 (£0.41)
10 + £0.25 (£0.30)
100 + £0.19 (£0.23)
250 + £0.18 (£0.22)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews