Low

Voltage Regulator, +12V, SMD, 78M12, DPAK-3 - 

MC78M12CDTG

MC78M12CDTG - Voltage Regulator, +12V, SMD, 78M12, DPAK-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC78M12CDTG
Order Code:
SC08374
Product Range
7812 Voltage Regulators
Catalogue page:
  CPCC/3322

Product Overview

The MC78M12CDTG is a positive linear Voltage Regulator, identical to the popular MC7800 series devices, except it is specified for only half the output current. Like the MC7800 device, the MC78M12CDTG three-terminal regulators are intended for local, on-card voltage regulation. Internal current limiting, thermal shutdown circuitry and safe-area compensation for the internal pass transistor combine to make these linear voltage regulators remarkably rugged under most operating conditions. Maximum output current, with adequate heatsinking is 500mA.
  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short-circuit Current Limiting
  • Output Transistor Safe-area Compensation

Applications

Power Management

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
Fixed
:
19V
:
35V
:
12V
:
-
:
-
:
500mA
:
-
:
3Pins
:
0°C
:
125°C
:
7812 Voltage Regulators
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

10 In stock

10 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 16/07/18
£0.27 ( £0.32  Inc. VAT) £ 0.32
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.27 (£0.32)
10 + £0.24 (£0.29)
100 + £0.20 (£0.24)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews