Low

Thyristor, 4A, 600V, TO126 - 

MCR106-8G

MCR106-8G - Thyristor, 4A, 600V, TO126

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCR106-8G
Order Code:
SC07575
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3310
See all Technical Docs

Product Overview

The MCR106-8G is a 3-pin sensitive-gate Reverse Blocking Thyristor for high volume consumer applications such as temperature and speed control, process and remote control and warning systems where reliability of operation is important. The SCR has glass-passivated surface for reliability and uniformity.
  • Flat, rugged, thermo pad construction for low thermal resistance
  • Practical level triggering and holding characteristics
  • High heat dissipation and durability

Applications

Motor Drive & Control, Lighting, Power Management

Product Information

:
600V
:
200µA
:
2.55A
:
4A
:
TO-225AA
:
3Pins
:
25A
:
5mA
:
1V
:
110°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

6 In stock

6 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£0.45 ( £0.54  Inc. VAT) £ 0.54
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.45 (£0.54)
25 + £0.37 (£0.44)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews