Image is for illustrative purposes only.
Please refer to product description
More Images
|
|
Manufacturer:
OPTEK
Order Code:
SC01254
Manufacturer Part No:
OPB704
RoHS Compliance
:
Description
- OPTOSWITCH, REFLECTIVE
- Channels, No. of:1
- Current, input:0.2mA
- Output type:Transistor
- Temperature, operating range:-40°C to +85°C
- Voltage, output max:30V
- Current, If av:40mA
- Depth, external:5mm
- Distance, reflective sensing:3.81mm
- Length / Height, external:23mm
- Optocoupler type:Opto Switch
- Pins, No. of:4
- Power dissipation:60mW
- Voltage, output:30V
- Width, external:17mm
- Width, gap:3.1mm
|
Availability
Availability:
In Stock
Price For:
1
Minimum Order Quantity:
1
Order Multiple: 1
Unit Price:
£3.49
(£4.10)
List Price Ex. VAT(Inc. VAT)
| Qty |
List Price
|
| 1 - 4 |
£3.49
(£4.10)
|
| 5 - 24 |
£2.99
(£3.51)
|
| 25 - 99 |
£2.49
(£2.93)
|
| 100 + |
£2.09
(£2.46)
|
|