Low

LED, 5mm, 30 Degree, Blue - 

OVLFB3C7

OVLFB3C7 - LED, 5mm, 30 Degree, Blue

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OVLFB3C7
Order Code:
SC07843
Catalogue page:
  CPCC/3371

Product Overview

The OVLFB3C7 is a 5mm blue round through-hole High-Intensity Discrete LED made of InGaN construction and water clear lens. The LED provides a well-defined and even emission pattern. The UV-resistant epoxy lens makes this device an optimal solution for outdoor applications. It features 475nm peak wavelength and 30° viewing angle.
  • High brightness with well-defined spatial radiation patterns

Applications

LED Lighting, Signal Processing, Automotive

Product Information

:
Blue
:
Through Hole
:
T-1 3/4 (5mm)
:
20mA
:
3.4V
:
475nm
:
2cd
:
30°
:
Round
:
Each
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

13 In stock

13 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£0.52 ( £0.62  Inc. VAT) £ 0.62
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.52 (£0.62)
10 + £0.33 (£0.40)
100 + £0.29 (£0.35)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews