Low

LED, 5mm, 30 Degree, Green - 

OVLFG3C7

OVLFG3C7 - LED, 5mm, 30 Degree, Green

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OVLFG3C7
Order Code:
SC07844
Catalogue page:
  CPCC/3371

Product Overview

The OVLFG3C7 is a 5mm green round through-hole High-Intensity Discrete LED made of InGaN construction and water clear lens. The LED provides a well-defined and even emission pattern. The UV-resistant epoxy lens makes this device an optimal solution for outdoor applications. It features 525nm peak wavelength and 30° viewing angle.
  • High brightness with well-defined spatial radiation patterns

Applications

LED Lighting, Signal Processing, Automotive

Product Information

:
Green
:
Through Hole
:
T-1 3/4 (5mm)
:
20mA
:
3.4V
:
531nm
:
7cd
:
30°
:
Round
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3 In stock

3 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 16/07/18
£0.81 ( £0.97  Inc. VAT) £ 0.97
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.81 (£0.97)
10 + £0.45 (£0.54)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews