Low

Vero 4K TV Streaming Box - 

OSMC-VERO4K-UK

OSMC-VERO4K-UK - Vero 4K TV Streaming Box
OSMC-VERO4K-UK - Vero 4K TV Streaming Box

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OSMC OSMC
Manufacturer Part No:
OSMC-VERO4K-UK
Order Code:
SC14744

Product Overview

The Vero 4K allows playback of 4K and 10-bit content while supporting all major formats. In addition to a future proof design thanks to OSMC's automatic update system it also offers an excellent wireless performance, fast memory, large storage and 64-bit architecture.
  • Quad core 1.6GHz 64-bit processor
  • 2GB DDR3 RAM and 16GB eMMC storage
  • Built in 802.11 ac/n/g/b Wi-Fi with Bluetooth 4.0
  • IR and RF receiver
  • 2x USB 2.0 ports
  • Micro SD card slot
  • 3.5mm and optical SPDIF audio outputs
  • HDMI 2.0 with CEC (control via your TV remote)
  • Fast Ethernet capabilities

Product Information

:
-
:
-
:
ARM
:
ARM8
:
S905x
:
Vero 4K, HDMI Cable, RF Remote Control, Mounting Kit, Plug
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

20 In stock

20 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 26/03/18
£99.00 ( £118.80  Inc. VAT) £ 118.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £99.00 (£118.80)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews