Low

OSRAM  M200  12V 10W GU4 MR11 Bulb, Wide Flood

OSRAM M200

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A low voltage, dichroic reflector lamp with a clear, integral front glass cover. The high transmission of the glass cover maintains the brilliance of the dichroic reflector, while protecting it against deterioration from dust and humidity. It also incorporates special UV-absorbing quartz bulbs (UV-STOP). Suitable for operation in open luminaries.

Product Information

Length:
37mm
Lamp Base Type:
GU4
Power Rating:
10W
Reflector Dia:
35mm
Colour Temperature Typ:
3100K
Supply Voltage:
12V
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

Tariff No:
85392198
Weight (kg):
.019

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.