Low

OTTO CONTROLS  P9113122  SWITCH, SPNO, SPNC, BLACK

OTTO CONTROLS P9113122

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
SPST-NC
Switch Operation:
Off-(On)
Contact Voltage AC Nom:
115V
Contact Voltage DC Nom:
28V
Contact Current Max:
5A
Switch Terminals:
Solder
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365019
Weight (kg):
.004

Alternatives

SWITCH, SPNO, SPNC, RED

OTTO CONTROLS

Contact Configuration:SPST; Contact Current Max:4A; Contact Voltage AC Nom:115V; Contact Voltage DC Nom:28V; Product Range:-; Switch Operation:Off-(On); Switch Terminals:Solder; Actuator / Cap Co

11: 

Price for: Each

1+ £7.74 (£9.288) 10+ £7.50 (£9.00)

Buy

SWITCH, SPNO, SPNC, YELLOW

OTTO CONTROLS

Contact Configuration:SPST-NC; Contact Current Max:5A; Contact Voltage AC Nom:115V; Contact Voltage DC Nom:28V; Product Range:-; Switch Operation:Off-(On); Switch Terminals:Solder; Actuation T

13: 

Price for: Each

1+ £7.20 (£8.64) 10+ £6.99 (£8.388)

Buy

SWITCH, SPNO, SPNC, GREEN

OTTO CONTROLS

Contact Configuration:SPDT; Contact Current Max:5A; Contact Voltage AC Nom:115V; Contact Voltage DC Nom:28V; Product Range:-; Switch Operation:Off-(On); Switch Terminals:Solder; Actuation Type:

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £7.24 (£8.688) 10+ £6.95 (£8.34)

Buy

SWITCH, SPNO, SPNC, BLUE

OTTO CONTROLS

Contact Configuration:SPST-NC; Contact Current Max:5A; Contact Voltage AC Nom:115V; Contact Voltage DC Nom:28V; Product Range:-; Switch Operation:Off-(On); Switch Terminals:Solder; Actuation Typ

5: 

Price for: Each

1+ £7.74 (£9.288) 10+ £7.50 (£9.00)

Buy

SWITCH, SPNO, SPNC, GREY

OTTO CONTROLS

Contact Configuration:SPST-NC; Contact Current Max:5A; Contact Voltage AC Nom:115V; Contact Voltage DC Nom:28V; Product Range:-; Switch Operation:Off-(On); Switch Terminals:Solder; Actuation Typ

1: 

Price for: Each

1+ £7.20 (£8.64) 10+ £6.99 (£8.388)

Buy

SWITCH, SPNO, SPNC, WHITE

OTTO CONTROLS

Contact Configuration:SPST-NC; Contact Current Max:5A; Contact Voltage AC Nom:115V; Contact Voltage DC Nom:28V; Product Range:-; Switch Operation:Off-(On); Switch Terminals:Solder; Actuation Ty

2: 

Price for: Each

1+ £7.20 (£8.64) 10+ £6.99 (£8.388)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.