Low

Supersport 450mAh 3S 11.1V 30C LiPo Battery - 

2557

2557 - Supersport 450mAh 3S 11.1V 30C LiPo Battery

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2557
Order Code:
BT05745
Product Range
Supersport 30C
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1665
See all Technical Docs

Product Overview

Lightweight Lithium Polymer racing pack battery designed to replace Ni-Cad or Ni-MH equivalents. Recognised for consistent power and durability and used by enthusiasts with exceptional results.
  • 2C Charging rate with 30C constant discharge and 50C bursts
  • High quality silicone leads
  • Recommended for use with RC6-V0PS balance charger

Contents

Contents: Battery only

Product Information

:
11.1V
:
Lithium Polymer
:
450mAh
:
-
:
JST-XH Balance Plug
:
-
:
30mm
:
52mm
:
14mm
:
43.9g
:
-
:
-
:
Supersport 30C
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

6 In stock

6 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/02/18

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£12.91 ( £15.49  Inc. VAT) £ 15.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £12.91 (£15.49)
3 + £12.38 (£14.86)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews