Low

Supersport Pro 3350mAh 3S 11.1V 35C LiPo Battery - 

2570

2570 - Supersport Pro 3350mAh 3S 11.1V 35C LiPo Battery

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2570
Order Code:
BT05748
Product Range
Supersport 30C
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1665
See all Technical Docs

Product Overview

Lightweight Lithium Polymer racing pack battery designed to replace Ni-Cad or Ni-MH equivalents. Recognised for consistent power and durability and used by enthusiasts with exceptional results.
  • 2C Charging rate with 30C constant discharge and 50C bursts
  • High quality silicone leads
  • Recommended for use with RC6-V0PS balance charger

Contents

Contents: Battery only

Footnotes

Supplied with Deans connector.

Product Information

:
11.1V
:
Lithium Polymer
:
3.35Ah
:
-
:
Deans
:
-
:
42mm
:
132mm
:
17mm
:
224.4g
:
-
:
-
:
Supersport 30C
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

OVERLANDER

Supersport Pro 2900mAh 3S 11.1v 35C LiPo Battery with Deans Connector

Battery Capacity:2900mAh; Battery IEC Code:-; Battery NEDA Code:-; Battery Size Code:-; Battery Technology:Lithium Polymer; Battery Terminals:Deans; Battery Voltage:11.1V; External

Awaiting Delivery (Available for backorder to lead times shown)

Each

1+ £24.28 (£29.14) 3+ £22.65 (£27.18)

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/03/18

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£38.71 ( £46.45  Inc. VAT) £ 46.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £38.71 (£46.45)
3 + £36.02 (£43.22)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews