Low

Supersport Pro 5000mAh 2S 7.4v 35C LiPo Battery - 

2576

2576 - Supersport Pro 5000mAh 2S 7.4v 35C LiPo Battery

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2576
Order Code:
BT05767
Product Range
Supersport 30C
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1665
See all Technical Docs

Product Overview

High performance rechargeable battery pack with 2 Li-Polymer cells
  • Manufactured using the "STACKING" method for stronger, more reliable voltage
  • Superb value without the loss of performance
  • 30C Continuous charge, 50C bursts
  • High quality silicone leads with JST-XH balance plug
  • Supplied with Deans type connectors

Contents

Contents: Battery only

Product Information

:
7.4V
:
Lithium Polymer
:
5Ah
:
-
:
JST-XH Balance Plug
:
-
:
137mm
:
44mm
:
19mm
:
250g
:
-
:
-
:
Supersport 30C
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/03/18

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£33.69 ( £40.43  Inc. VAT) £ 40.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £33.69 (£40.43)
3 + £31.60 (£37.92)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews