Low

RC6-VSP 80W 7A AC/DC Balance Charger - 

2604

2604 - RC6-VSP 80W 7A AC/DC Balance Charger

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2604
Order Code:
BT05772
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1666
See all Technical Docs

Product Overview

Versatile charger/discharger for Ni-Cad, NiMH, Li-Ion, LiFe and Li-Polymer battery packs. The built-in AC/DC supply allows you to charge, check and manage your batteries both at home and in the field.
  • Front mounted controls and LCD Display
  • Integrated balance for LiPo, LiFe, Li-ion
  • Internal resistance checking
  • Circuit Power: 80W Max. Charge Power, 5W Max. Discharge Power
  • Charge Current Range: 0.1-7.0A
  • Discharge Current Range: 0.1-1.0A
  • NiCd/NiMH Cell Count: 1-15 Cells
  • LiPo/LiFe/Li-ion Cell Count: 1-6 Cells
  • Dimensions (HxWxD) 56x127x136mm
  • Weight: 400g

Contents

Contents: Charger with crocodile clips and charge leads to fit JR/Futaba, BEC and Deans connections

Product Information

:
Desktop
:
Li-Ion, Li Polymer, NiCd, NiMH
:
240V
:
-
:
-
:
-
:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

3 In stock

3 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 04/06/18
£50.74 ( £60.89  Inc. VAT) £ 60.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £50.74 (£60.89)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews