Low

B/Q/Y & Beldon 1505A/1855A Die Set - 

PA2699

PA2699 - B/Q/Y & Beldon 1505A/1855A Die Set

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PA2699
Order Code:
TL16645
Catalogue page:
  CPCC/2515

Product Overview

  • Belden 1855A, 1865A, 1505A, 1505F, 1694A and 1694F

Product Information

:
-
:
Paladin Crimp Tool
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

5 In stock

5 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 07/05/18
£22.84 ( £27.41  Inc. VAT) £ 27.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £22.84 (£27.41)
5 + £21.29 (£25.55)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews