Low

Electrolytic Capacitor, 3300 µF, 25 VDC, 16 mm - 

ECA1EHG332

ECA1EHG332 - Electrolytic Capacitor, 3300 µF, 25 VDC, 16 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ECA1EHG332
Order Code:
CA04936
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3236
See all Technical Docs

Product Information

:
3300µF
:
25VDC
:
16mm
:
7.5mm
:
25mm
:
-55°C
:
105°C
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 16/07/18
£4.01 ( £4.81  Inc. VAT) £ 4.81
Price for:
Pack of 5
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.01 (£4.81)
5 + £3.52 (£4.22)
25 + £3.28 (£3.94)
100 + £2.93 (£3.52)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews