Low

PANASONIC ELECTRONIC COMPONENTS  ECEC2DP222EJ  CAP, ALU ELEC, 2200UF, 200V, SNAP IN

PANASONIC ELECTRONIC COMPONENTS ECEC2DP222EJ
Technical Data Sheet (95.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
2200µF
Voltage Rating:
200V
Product Range:
UP Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Quick Connect, Snap-In
Diameter:
35mm
Lead Spacing:
10mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Height:
50mm
Lifetime @ Temperature:
2000 hours @ 85°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.075