Low

PANASONIC ELECTRONIC COMPONENTS  ECOS1CP223CA  CAPACITOR, 22000UF, 16V

PANASONIC ELECTRONIC COMPONENTS ECOS1CP223CA
Manufacturer Part No:
ECOS1CP223CA
Order Code:
CA06139
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
22000µF
Voltage Rating:
16V
Product Range:
-
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Quick Connect, Snap-In
Diameter:
25mm
Lead Spacing:
10mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Height:
35mm
Lifetime @ Temperature:
3000 hours @ 85°C
ESR:
0.038ohm
Automotive Qualification Standard:
-
SVHC:
Bis (2-ethylhexyl)phthalate (DEHP) (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.028