Low

Safety Capacitor, 0.1 µF, X2, ECQUL Series, 275 V, PP (Polypropylene) - 

ECQU2A104KLA

ECQU2A104KLA - Safety Capacitor, 0.1 µF, X2, ECQUL Series, 275 V, PP (Polypropylene)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ECQU2A104KLA
Order Code:
CA07097
Product Range
ECQUL Series
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3251
See all Technical Docs

Product Overview

The Panasonic ECQUL series capacitors are compact, metalized polyester film capacitors. The capacitance value ranges from 0.001µF to 2.2µF. ECQUL series capacitors are approved by UL/CSA and European safety regulation class X2 or class Y2/X2. These capacitors are preferred for applications such as interference suppressors.
  • Rated voltage of 250VAC (UL/CSA)
  • Available in ±10% and ±20% tolerance
  • UL60384-14, CAN/CSA E60384-14, CSA C22.2 No.8-M1986, EN60384-14, IEC60384-14 approved
  • Flame retardant plastic case and non combustible resin
  • Operating temperature range -40°C to 100°C

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Product Information

:
0.1µF
:
X2
:
ECQUL Series
:
275V
:
-
:
PP (Polypropylene)
:
± 10%
:
-
:
-
:
Radial Leaded
:
-40°C
:
100°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

22 In stock

22 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 18/06/18
£0.40 ( £0.48  Inc. VAT) £ 0.48
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.40 (£0.48)
50 + £0.37 (£0.44)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews