Low

Film Capacitor, 0.22 µF, X2, ECQUL Series, 275 V, PP (Polypropylene) - 

ECQU2A224KLA

ECQU2A224KLA - Film Capacitor, 0.22 µF, X2, ECQUL Series, 275 V, PP (Polypropylene)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ECQU2A224KLA
Order Code:
CA07100
Product Range
ECQUL Series
Catalogue page:
  CPCC/3251

Product Overview

The Panasonic ECQUL series capacitors are compact, metalized polyester film capacitors. The capacitance value ranges from 0.001µF to 2.2µF. ECQUL series capacitors are approved by UL/CSA and European safety regulation class X2 or class Y2/X2. These capacitors are preferred for applications such as interference suppressors.
  • Rated voltage of 250VAC (UL/CSA)
  • Available in ±10% and ±20% tolerance
  • UL60384-14, CAN/CSA E60384-14, CSA C22.2 No.8-M1986, EN60384-14, IEC60384-14 approved
  • Flame retardant plastic case and non combustible resin
  • Operating temperature range -40°C to 100°C

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Product Information

:
0.22µF
:
X2
:
ECQUL Series
:
275V
:
-
:
PP (Polypropylene)
:
± 10%
:
-
:
-
:
Radial Leaded
:
-40°C
:
100°C
:
Each
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

15 In stock

15 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/02/18
£0.44 ( £0.53  Inc. VAT) £ 0.53
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.44 (£0.53)
50 + £0.38 (£0.46)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews