Low
Safety Capacitor, 0.33 µF, X2, ECQUL Series, 275 V, PP (Polypropylene) -
ECQU2A334KLA
- Manufacturer Part No:
- ECQU2A334KLA
- Order Code:
- CA07102
- Product Range
- ECQUL Series
- Catalogue page:
- CPCC/3251
Product Overview
The Panasonic ECQUL series capacitors are compact, metalized polyester film capacitors. The capacitance value ranges from 0.001µF to 2.2µF. ECQUL series capacitors are approved by UL/CSA and European safety regulation class X2 or class Y2/X2. These capacitors are preferred for applications such as interference suppressors.
- Rated voltage of 250VAC (UL/CSA)
- Available in ±10% and ±20% tolerance
- UL60384-14, CAN/CSA E60384-14, CSA C22.2 No.8-M1986, EN60384-14, IEC60384-14 approved
- Flame retardant plastic case and non combustible resin
- Operating temperature range -40°C to 100°C
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial
Product Information
- :
- 0.33µF
- :
- X2
- :
- ECQUL Series
- :
- 275V
- :
- -
- :
- PP (Polypropylene)
- :
- ± 10%
- :
- -
- :
- -
- :
- Radial Leaded
- :
- -40°C
- :
- 100°C
- :
- -
26 In stock
26 in stock ready for despatch (UK stock)
£0.50
(
£0.60
Inc. VAT)
£
0.60
- Price for:
- Each
Multiple:
5
Minimum:
5
Quantity | Price |
---|---|
5 + | £0.50 (£0.60) |
50 + | £0.42 (£0.50) |
Filter Tool