Low

PANASONIC ELECTRONIC COMPONENTS  EECHW0D506  CAPACITOR, 50F, 2.3V

PANASONIC ELECTRONIC COMPONENTS EECHW0D506
Manufacturer Part No:
EECHW0D506
Order Code:
CA06286
Product Range
HW Series

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The EECHW0D506 is a radial leaded Electric Double-layer Capacitor features superior charge and discharge performance compared with secondary batteries. The original design electrolyte is highly anti-alkaline, non-hazardous and has no risk for accidental leakage. The HW series high capacitance capacitor (gold capacitor) is suitable for solar battery operated circuits (road guidance flasher) and quick charging motor drives (toy car).
  • Not need charge control circuit and cannot happen over-charging of a gold capacitor
  • Full discharge is possible
  • Since there is no limit on the number of times of charging and discharging, it is long life
  • High reliability

Product Information

Capacitance:
50F
Voltage Rating:
2.3V
Product Range:
HW Series
Capacitance Tolerance:
+40%, -20%
Lead Spacing:
7.5mm
Operating Temperature Max:
60°C
Capacitor Case Style:
-
Packaging:
Each
ESR:
-
Operating Temperature Min:
-25
Capacitor Terminals:
Radial Leaded
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Safety;
  • Alternative Energy;
  • Motor Drive & Control;
  • Power Management;
  • Industrial

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322900
Weight (kg):
.014

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.