Low

Capacitor, Case F, 470uF, 10V - 

EEEFK1A471P

EEEFK1A471P - Capacitor, Case F, 470uF, 10V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EEEFK1A471P
Order Code:
CA07908
Product Range
FK Series
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3232
See all Technical Docs

Product Information

:
470µF
:
10V
:
-
:
FK Series
:
Cut Tape
:
-55°C
:
105°C
:
600mA
:
8mm
:
10.2mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

4 In stock

4 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£0.30 ( £0.36  Inc. VAT) £ 0.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.30 (£0.36)
50 + £0.26 (£0.31)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews