Low

Capacitor, Case B, 10uF, 25V - 

EEEFK1E100R

EEEFK1E100R - Capacitor, Case B, 10uF, 25V
EEEFK1E100R - Capacitor, Case B, 10uF, 25V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EEEFK1E100R
Order Code:
CA07894
Product Range
FK Series
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3232
See all Technical Docs

Product Information

:
10µF
:
25V
:
-
:
FK Series
:
Cut Tape
:
-55°C
:
105°C
:
90mA
:
4mm
:
5.4mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

74 In stock

74 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 21/05/18
£0.12 ( £0.14  Inc. VAT) £ 0.14
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.12 (£0.14)
50 + £0.11 (£0.13)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews