Low

Capacitor, Case E, 33uF, 50V - 

EEEFK1H330P

EEEFK1H330P - Capacitor, Case E, 33uF, 50V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EEEFK1H330P
Order Code:
CA07921
Product Range
FK Series
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3232
See all Technical Docs

Product Information

:
33µF
:
50V
:
-
:
FK Series
:
Cut Tape
:
-55°C
:
105°C
:
195mA
:
8mm
:
6.2mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/02/18
£0.25 ( £0.30  Inc. VAT) £ 0.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.25 (£0.30)
50 + £0.23 (£0.28)
100 + £0.18 (£0.22)
500 + £0.15 (£0.18)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews