Low

Capacitor, Case E, 22uF, 63V - 

EEEFK1J220P

EEEFK1J220P - Capacitor, Case E, 22uF, 63V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EEEFK1J220P
Order Code:
CA07914
Product Range
FK Series
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3232
See all Technical Docs

Product Information

:
22µF
:
63V
:
-
:
FK Series
:
Cut Tape
:
-55°C
:
105°C
:
120mA
:
8mm
:
6.2mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

11 In stock

11 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/02/18
£0.25 ( £0.30  Inc. VAT) £ 0.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.25 (£0.30)
50 + £0.20 (£0.24)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews