Low

Electrolytic Capacitor, 3300 µF, 10 V, FC Series, ± 20%, Radial Leaded, 12.5 mm - 

EEUFC1A332

EEUFC1A332 - Electrolytic Capacitor, 3300 µF, 10 V, FC Series, ± 20%, Radial Leaded, 12.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EEUFC1A332
Order Code:
CA05135
Product Range
FC Series
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3237
See all Technical Docs

Product Overview

The Panasonic FC series capacitors are automotive grade, surface mount polarized aluminium electrolytic capacitors. The capacitance value ranges from 1µF to 1500µF. These capacitors are solution for low inpedance solutions.
  • SMD Electrolytic
  • Low impedance
  • Automotive grade AEC-Q200 compliant
  • Tolerance of ±20%
  • Endurance of 1000h to 5000h at 105°C
  • Operating temperature range -55°C to 105°C

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Product Information

:
3300µF
:
10V
:
FC Series
:
± 20%
:
Radial Leaded
:
12.5mm
:
5mm
:
30mm
:
-55°C
:
105°C
:
3000 hours @ 105°C
:
-
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 In stock

2 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

4 will be available for delivery on Jun 26, 2018

£0.83 ( £1.00  Inc. VAT) £ 1.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.83 (£1.00)
10 + £0.58 (£0.70)
50 + £0.50 (£0.60)
100 + £0.42 (£0.50)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews