Low

PANASONIC ELECTRONIC COMPONENTS  EEUFK1C122S  CAPACITOR, ELECTROLYTIC, 16V, 1200UF

PANASONIC ELECTRONIC COMPONENTS EEUFK1C122S
Technical Data Sheet (104.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
1200µF
Voltage Rating:
16V
Product Range:
-
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
12.5mm
Packaging:
Each
Lead Spacing:
5mm
Height:
15mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
5000 hours @ 105°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.01