Low

Electrolytic Capacitor, 820 µF, 25 V, FR Series, ± 20%, Radial Leaded, 10 mm - 

EEUFR1E821

EEUFR1E821 - Electrolytic Capacitor, 820 µF, 25 V, FR Series, ± 20%, Radial Leaded, 10 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EEUFR1E821
Order Code:
CA07481
Product Range
FR Series
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3239
See all Technical Docs

Product Overview

The Panasonic FR series capacitors are type A, radial leaded polarized aluminium electrolytic capacitors. The capacitance value ranges from 4.7µF to 8200µF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form. In comparison to Panasonic FM series, the FR series capacitors can achieve a endurance upgrade of up to 100% and a capacitance increase of up to 30% by improving material technology.
  • Rated voltage range of 6.3VDC to 100VDC
  • Tolerance of ±20%
  • Endurance of 5000h to 10000h at 105°C
  • Operating temperature range -40°C to 105°C
  • High reliability

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Product Information

:
820µF
:
25V
:
FR Series
:
± 20%
:
Radial Leaded
:
10mm
:
Each
:
5mm
:
20mm
:
-40°C
:
105°C
:
10000 hours @ 105°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

41 In stock

41 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/02/18
£0.40 ( £0.48  Inc. VAT) £ 0.48
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.40 (£0.48)
50 + £0.34 (£0.41)
100 + £0.26 (£0.31)
500 + £0.22 (£0.26)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews