Low
Nylon Fixed Diameter Cable Clamp 15.0 x 12.7mm Black 100 Pack -
CCH50-S10-C0
- Manufacturer:
- PANDUIT PANDUIT
- Manufacturer Part No:
- CCH50-S10-C0
- Order Code:
- CB10677
- Catalogue page:
- CPCC/1378
Product Overview
- Durable nylon cable clamps available in a selection of sizes
- Weather-resistant nylon
- Supplied in packs of 100
Product Information
- :
- Screw Mount Cable Clamp
- :
- 12.7mm
- :
- Nylon 6.6 (Polyamide 6.6)
- :
- Black
- :
- -
- :
- 12.7mm
- :
- -
- :
- -
1 In stock
1 in stock ready for despatch (UK stock)
£16.92
(
£20.30
Inc. VAT)
£
20.30
- Price for:
- Pack of 100
Multiple:
1
Minimum:
1
Quantity | Price |
---|---|
1 + | £16.92 (£20.30) |
3 + | £15.22 (£18.26) |
Filter Tool