Low

PANDUIT  CCH81-S10-C  FIXED DIA. P CLIP, NATURAL

PANDUIT CCH81-S10-C

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Durable nylon cable clamps available in a selection of sizes
  • Weather-resistant nylon
  • Supplied in packs of 100

Product Information

Cable Clamp Type:
Screw Mount Cable Clamp
External Length:
-
Height:
-
External Width:
12.7mm
Internal Diameter:
20.6mm
Clamp Material:
Nylon (Polyamide)
Clamp Colour:
Natural
Product Range:
-
Mounting Hole Dia:
5.1 mm
Cable Diameter Max:
20.6 mm
For Use With:
Cable Bundles
Material:
Nylon
Accessory Type:
P- Clip
Fixing Hole Diameter:
5.1 mm
Colour:
Natural
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39269097
Weight (kg):
.17

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.