Low

PANDUIT  CCS25-S10-C  FIXED DIA. P CLIP, NATURAL

PANDUIT CCS25-S10-C
Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
CCS25-S10-C
Order Code:
CB10639

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Durable nylon cable clamps available in a selection of sizes
  • Weather-resistant nylon
  • Supplied in packs of 100

Product Information

Cable Clamp / Clip Type:
Screw Mount Cable Clamp
Internal Diameter:
6.3mm
Cable Clamp / Clip Material:
Nylon (Polyamide)
Cable Clamp / Clip Colour:
Natural
External Length:
-
External Width:
9.4mm
Height:
-
Product Range:
-
Mounting Hole Dia:
5.1
Cable Diameter Max:
6.3
For Use With:
Cable Bundles
Material:
Nylon
Accessory Type:
P- Clip
Fixing Hole Diameter:
5.1
Colour:
Natural
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39269097
Weight (kg):
.06

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.