Low

Hook & Loop Cinch Cable Tie 305mm Black - 

HLC3S-X0

HLC3S-X0 - Hook & Loop Cinch Cable Tie 305mm Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
HLC3S-X0
Order Code:
CB10931
Product Range
Tak-Ty®
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • Releasable and reuseable hundreds of times
  • No risk of damaging high performance cables
  • No waste, excess can be wrapped around the bundle
  • Can be used in air handling spaces
  • Cinch ring - for extra strength and bundle tightness

Product Information

:
Tak-Ty®
:
Black
:
19.1mm
:
222N/mm²
:
50lb
:
305mm
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

74 In stock

74 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/02/18
£1.20 ( £1.44  Inc. VAT) £ 1.44
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.20 (£1.44)
10 + £1.10 (£1.32)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews