Low

Tak-Ty Loop Tie 12.7 x 305mm Black - 

HLT3I-X0

HLT3I-X0 - Tak-Ty Loop Tie 12.7 x 305mm Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
HLT3I-X0
Order Code:
CB10930
Product Range
Tak-Ty®
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • Releasable and reuseable hundreds of times
  • No risk of damaging high performance cables
  • No waste, excess can be wrapped around the bundle
  • Can be used in air handling spaces
  • With Slot - allows for pre-wrapping of bundles

Product Information

:
Tak-Ty®
:
Black
:
12.7mm
:
178N/mm²
:
40lb
:
305mm
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

11 In stock

11 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 18/06/18
£1.19 ( £1.43  Inc. VAT) £ 1.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.19 (£1.43)
10 + £1.13 (£1.36)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews