Low

PANDUIT  IT9115-CUV6  CABLE TIE, WIDE, BLUE

PANDUIT IT9115-CUV6
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • No protruding head to cause injury since head is inverted
  • No protruding tie tip to cause injury since the tip is trapped between the tie and the foam
  • Tie will not slip on the foam since the head will indent the foam to remain captive
  • Cannot over-tension tie causing bulges in the foam
  • No need to heat weld the ends closed
  • No cut-off scrap pieces to handle or pick up
  • Locking wedge is protected from unlocking and from ultraviolet light exposure
  • Wide tie body 8.9mm for improved aesthetics

Product Information

Cable Tie Material:
Nylon 6.6 (Polyamide 6.6)
Cable Tie Colour:
Blue
Cable Tie Length:
389mm
Cable Tie Width:
8.9mm
Cable Bundle Diameter Max:
115mm
Tensile Strength Pounds:
-
Tensile Strength N/m²:
550N/mm²
Product Range:
-
Cable Bundle Diameter Min:
8 mm
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
39269097
Weight (kg):
.67

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.